There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Handheld oscilloscope
200 MHz
1 GS/s
TFT LCD, 5.6", 640 x 480 Pixel
8 Bit
14,22 cm (5.6")
Handheld
Manufacturer's standards (no certificate)
CAT II 300 V
CAT III 300 V
1 MΩ±2%
(L x W x H) 276 x 168 x 68 mm
1.75 kg
TFT LCD 640 x 480 p
168 mm
68 mm
276 mm
12 MP
T3DSOH1202
Datasheet 2986986 Teledyne LeCroy T3DSOH1202 Handheld oscilloscope 200 MHz 2-channel 1 GS/s 12 MP 8 Bit Handheld 1 pc(s)
User & Safety Instructions 2986986 Teledyne LeCroy T3DSOH1202 Handheld oscilloscope 200 MHz 2-channel 1 GS/s 12 MP 8 Bit Handheld 1 pc(s)
The necessary accessories are required to use the article as described.