• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telefunken 205506TF 205506TF Plinth lighting LED (monochrome) LED EEC: E (A - G) 25 W White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED chassis lamp 61.5 cm 25W 2900lm white

  • Power= 25 W
  • Total luminous flux= 2900 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W x H) 615 x 130 x 25 mm

Type

Rectangular

Product type

Plinth lighting

Width

130 mm

Bulb type

LED (monochrome)

Height

25 mm

LED

Length

615 mm

25 W

Factory colour

White

E (A - G)

Colour

Neutral white

4000 K

Colour temperature range

4000 K

Total luminous flux

2900 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778760 Telefunken 205506TF 205506TF Plinth lighting LED (monochrome) LED EEC: E (A - G) 25 W White

Description


Telefunken LED chassis lamp 61.5 cm 25W 2900lm white

Bright lighting: With a power of 25 watts and a brightness of 2900 lumens, the LED under-cabinet luminaire provides a powerful illumination. The neutral white color temperature of 4.000K provides a pleasant and natural lighting in kitchen, workshop, garage and office. Easy to install: The LED chassis lamp comes with everything WAS you need for easy installation, including mounting materials. Perfect for a variety of applications: With its distinctive look and neutral white light, the LED light is also suitable as a ceiling light for a variety of applications, such as kitchens, workshops, cellars, garages, Workspaces and much more. Compact and durable: The LED workshop lamp is optimally dimensioned with 615x130x25 mm (LxWxH). The LED board has a long service life of 25,000 hours.

This text is machine translated.

Scope of delivery

  • LED under cabinet luminaire

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)