• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telefunken 318508TF 318508TF LED ceiling light (+ motion detector) LED (monochrome) EEC: F (A - G) 12 W Chrome

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED ceiling light, incl. motion detector, ceiling lamp with continuous light function, warm-white light color, 12 watt, 1,200 lumens, chrome/aluminum color, 470x226x74mm (LxWxH)

  • Power= 12 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 3000 K

Technical specifications

Dim

(L x W x H) 470 x 226 x 74 mm

Type

Square

Product type

LED ceiling light (+ motion detector)

Width

226 mm

Bulb type

LED (monochrome)

Height

74 mm

Length

470 mm

12 W

Coverage max. (width)

6 m

Light features

Pivoted

Continuous light mode

Incl. sensor

Factory colour

Chrome

Material

Metal

Plastic

F (A - G)

3000 K

Colour temperature range

3000 K

Total luminous flux

1200 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778780 Telefunken 318508TF 318508TF LED ceiling light (+ motion detector) LED (monochrome) EEC: F (A - G) 12 W Chrome

Description

Modern LED ceiling light in chrome/aluminum color, made of metal-plastic. The integrated motion sensor has a range of max. 6 m and a detection angle of 120°. Different lighting time intervals are available as a setting option: 5 seconds to 8 minutes - after moving the radius again, the set time interval starts again from the beginning. A continuous light function and a twilight sensor are also available. The motion sensor of the light is individually adjustable and is activated at an illumination intensity of <10 Lux up to 2000 Lux. Because of the IP20 protection class, the light is intended for use in indoor areas only. The LED sensor lamp has an energy consumption of 12 watts with a light output of 1200 lumens – the light color is warm white (3000 Kelvin). The high average life is around 20000 hours. Quadratic systems each 160x160 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)