
Number
Technical specifications
- Type
100007437
- Product type
RJ45 connector
- Connector type
Connector, mount
CAT 6
- Connector standard
RJ45
- Connection
Socket
- Weight
0
- Factory colour
Light grey
- Content
1 pc(s)
- Contact material
Spring steel 0.8 µm, gold-plated
- RoHS-compliant
Yes
- Seal type
Snap-in
- Standards
IEC 61918
- Version
Adapter
- Cable use
RJ45
- Material (details)
PA, UL94 V0
- Type
Straight
- Nominal current (details)
1.0 A at 50°C
- Pins
8P8C
- Mating cycles
min. 750
- Temperature range
-40°C to + 70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1179989 Telegärtner 100007437 Mounting rails connector RJ45 100007437 Connector, mount Pins: 8P8C Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1179989 Telegärtner 100007437 Mounting rails connector RJ45 100007437 Connector, mount Pins: 8P8C Light grey 1 pc(s)







