
Highlights & Details
Coaxial Cables
- Flexible inner conductor
- This text is machine translated.
Our service for you
Technical specifications
- Damping dB/100 m at 2 GHz: 132
- Product type
Coax
- Cable type
RG316
- Impedance
50 Ω
- Cable features
flexible core
Braided shield
Single shield
- Core Ø
0,51 mm
- Factory colour
Brown
- Outside Ø
2.50 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Capacity per metre
105 pF
- Manufacturer part #
100012817
- Insulation material
FRNC
- Test voltage
2 kV eff.
- Max. temperature range (fixed installation)
+200 °C
- Max. temperature range (flexible installation)
+200 °C
- RoHS-compliant
Yes
- Type
100012817
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 1366340 Telegärtner 100012817 Coax Outside diameter: 2.50 mm RG316 50 Ω Brown Sold per metre
User & Safety Instructions
User & Safety Instructions 1366340 Telegärtner 100012817 Coax Outside diameter: 2.50 mm RG316 50 Ω Brown Sold per metre
Information
Information 1366340 Telegärtner 100012817 Coax Outside diameter: 2.50 mm RG316 50 Ω Brown Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)€ 134.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































