• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100021703 FO patch panel Optical fiber 1 U

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting Cut-outs: for ST, SC, SC duplex, E 2000, LC duplex, DIN, FC, F-SMA
Product type

FO patch panel

Optical fiber

Rack unit

1 U

Patch panel design

Unequipped

Width

482 mm

Height

44 mm

Length

230 mm

Rack size

483 mm (19")

Factory colour

Grey-white (RAL 7035)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550095 Telegärtner 100021703 FO patch panel Optical fiber 1 U

Description

The extensive marshalling rack program from Telegärtner offers optimum solutions for almost every requirement: pre-assembled or unfitted, extendable or fixed, pre-assembled or modular.

This text is machine translated.