
1/2
Draka 0.6 L/2.8 AF
BNC connector
Plug, straight
75 Ω
Crimp
1 pc(s)
4.70 mm
Brass nickel plated
100023459
≥ 5 GΩ
PTFE
Brass
Yes
-40 - +155 °C
100023459
Bayonet
Datasheet 1090853 Telegärtner 100023459 100023459 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions 1090853 Telegärtner 100023459 100023459 BNC connector Plug, straight 75 Ω 1 pc(s)
€ 114.78*
The necessary accessories are required to use the article as described.