• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023640 100023640 Coax adapter BNC socket - F socket 1 pc(s)

1/2
Image similar
Product type
Coax adapter
Type A
BNC socket
Type B
F socket
Connector type
Adapter
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

HF Adapters

  • BNC socket - F socket

Our service for you

Technical specifications

Product type

Coax adapter

Type A

BNC socket

Type B

F socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

100023640

RoHS-compliant

Yes

Type

100023640

Documents & Downloads

Datasheet

Datasheet 1366002 Telegärtner 100023640 100023640 Coax adapter BNC socket - F socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1366002 Telegärtner 100023640 100023640 Coax adapter BNC socket - F socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)