• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023859 100023859 Coax adapter TNC plug - UHF socket 1 pc(s)

1/2
Image similar
Product type
Coax adapter
Type A
TNC plug
Type B
UHF socket
Connector type
Adapter
Impedance
50 Ω
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HF Adapters

  • TNC plug - UHF socket

Our service for you

Technical specifications

Product type

Coax adapter

Type A

TNC plug

Type B

UHF socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

100023859

RoHS-compliant

Yes

Type

100023859

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1366009 Telegärtner 100023859 100023859 Coax adapter TNC plug - UHF socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)