• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024190 100024190 N adapter N socket - N plug 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
N adapter
Type A
N socket
Type B
N plug
Connector type
Plug
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Adapter N on 4.3-10, Bu-Sti, Push Pull Type

  • N socket - N plug

Technical specifications

Packaging type

Piece

Product type

N adapter

Type A

N socket

Type B

N plug

Connector type

Plug

Socket

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

100024190

RoHS-compliant

Yes

Type

100024190

Plug/bus

Other

50 Ohm

Other

Other

Documents & Downloads

Datasheet

Datasheet 3737277 Telegärtner 100024190 100024190 N adapter N socket - N plug 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3737277 Telegärtner 100024190 100024190 N adapter N socket - N plug 1 pc(s) Piece

Description

The world of RF adapters is as diverse as the world of RF connectors in itself. In addition to adapters/couplings within a plug-in face family (such as plug to socket or socket to panel socket), Telegärtner offers adapters between the families/series in all conceivable shapes. This allows you to form the perfect and maximum flexible link between different components within a signal transmission path. The small size of the adapters as well as excellent high-frequency transmission values stand out due to their variety of ways.

Specifications:
Plug & Play principle: Directly connectable and ready to use,
Suitable for indoor and outdoor applications,
Excellent transmission characteristics,
Suitable for mobile phone applications and DAS (Distributed Antenna Systems),
BOS radio/TETRA - Public authorities/Terrestrial Trunked Radio,
PMR – Private/Professional Mobile Radio,
GSM/2G - Global System for Mobile Communications,
UMTS/3G – universal mobile telecommunications system,
WLAN – wireless local area network,
LTE/4G - long term evolution,
5G - new Radio,
Private/Campus Networks

Notes: IP68
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design: F-m, push-pull
Return loss: Typ.: 1 GHz: -40 dB; 3 GHz: -34 dB; 6 GHz: -30 dB
Passive intermodulation: Type: -165 dBc 2x20 watts

This text is machine translated.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)