• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024209 100024209 N adapter N socket - 4.3-10 socket 1 pc(s)

1/2
Image similar
Product type
N adapter
Type A
N socket
Type B
4.3-10 socket
Impedance
50 Ω
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • N socket - 4.3-10 socket

Technical specifications

Product type

N adapter

Type A

N socket

Type B

4.3-10 socket

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

100024209

Type

100024209

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535426 Telegärtner 100024209 100024209 N adapter N socket - 4.3-10 socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)