• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024195 100024195 N adapter N plug - 1 pc(s)

1/2
Image similar
Product type
N adapter
Type A
N plug
Connector type
Push-pull latch
Impedance
50 Ω
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • N plug -

Technical specifications

Product type

N adapter

Type A

N plug

Connector type

Push-pull latch

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

100024195

Insulation material

PTFE

Type

100024195

Version

Adapter cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535437 Telegärtner 100024195 100024195 N adapter N plug - 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)