• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024538 100024538 N adapter - N plug 1 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
N adapter
Type B
N plug
Connector type
Adapter
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

7-16 on N Sti-Sti

  • - N plug

Technical specifications

Packaging type

Piece

Product type

N adapter

Type B

N plug

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

100024538

RoHS-compliant

Yes

Type

100024538

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3741926 Telegärtner 100024538 100024538 N adapter - N plug 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3741926 Telegärtner 100024538 100024538 N adapter - N plug 1 pc(s) Piece

Description

Notes: IP68
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Design:7-16 (m) / N (m)
Max. Frequency:8 GHz
Return loss: Typ.: 1 GHz: -42 dB; 4 GHz: -35 dB; 6 GHz: -33 dB
Passive intermodulation: Type: -164 dBc 2x20 W 2.2 GHz

This text is machine translated.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)