• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100024701 100024701 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

Image similar
Packaging type
Piece
Cable category
RG 223/U
Product type
SMA connector
Connector type
Socket, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 100024701 100024701 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Piece

Cable category

RG 223/U

Product type

SMA connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

12.4 GHz

Case material

Brass gold plated

Manufacturer part #

100024701

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-55 - +155 °C

Type

100024701

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 744802 Telegärtner 100024701 100024701 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

Datasheet 744802 Telegärtner 100024701 100024701 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 744802 Telegärtner 100024701 100024701 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

Description

The series SMA includes very frequently used coaxial plug connectors with screw cap. You can depending upon design up to a frequency of 18 GHz. The shaft resistance amounts to 50 Ω. Connector variants are available for flexible, semi-flex and semi-rigid cables. The pcb connectors of the series SMA than soldering or einpresstypen available. Cable, depending on the design by crimping, terminals or soldering. SMA plug connectors are among other things in the mobile radio, in satellites and measurement technology.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.97€ 74.97*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)