• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100027650 100027650 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

Image similar
Packaging type
Piece
Cable category
RG 316/U
Product type
SMA connector
Connector type
Socket, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 100027650 100027650 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Piece

Cable category

RG 316/U

Product type

SMA connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

12.4 GHz

Case material

Brass gold plated

Manufacturer part #

100027650

Insulation material

PTFE

Contact material

Brass gold plated

RoHS-compliant

Yes

Temperature range

-55 - +155 °C

Type

100027650

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 744740 Telegärtner 100027650 100027650 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 744740 Telegärtner 100027650 100027650 SMA connector Socket, straight 50 Ω 1 pc(s) Piece

Description

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fittechniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.47*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)