• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner J02023B0017 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Grey Equipped

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner 19" patch panel MPP 24-HS CAT.5e

  • 19"/10" slot casing 1U with 24 RJ45 connector sockets on a common circuit board
  • Tool-free mounting of the shielding cap (shielded version)
  • Pcb horizontal
  • This text is machine translated.

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 5e

Rack unit

1 U

Port

24 ports

Patch panel design

Equipped

Connection method

LSA+

Connections

24 LAN ports

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 409964 Telegärtner J02023B0017 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Grey Equipped

User & Safety Instructions

User & Safety Instructions 409964 Telegärtner J02023B0017 24 ports Network patch panel 483 mm (19") CAT 5e 1 U Grey Equipped

Description

Features

  • Grounding via the enclosed ground connection cable (shielded version)
  • Connection of the wires via LSA-Plus terminals with colored marking in accordance with EIA/TIA 568A and B
  • 360° shield contacting through clamps directly on the board, without additional twisting of the shield branding (shielded version)
  • Sufficient distance between terminal and shield contact point on the board, reduces the possibility of a short circuit between the shield braid and connection wires
  • Connection friendly to compliance with the aufgedrillten routes at the connecting wires to 13 mm.
  • Cable strain relief by the accompanying cable ties without screws and special tools
  • Front plate printed with numbers of the connection sockets
  • Casing made of sheet steel, light gray (RAL 7035) powder-coated, shielding cap made of stainless steel

What kind of Patch Panels & Patch Fields are you looking for?