• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007034 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Black Equipped

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 14
Multiple: 14
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Port

24 ports

Patch panel design

Equipped

Connection method

LSA+

Connections

24 LAN ports

Width

483 mm

Height

44 mm

Depth

110 mm

Factory colour

Black

Length

482.60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550063 Telegärtner 100007034 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Black Equipped

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,866.93€ 3,860.93*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)