• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100007009 24 ports Network patch panel CAT 6A 1 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" rack 1U 24x AMJ-module K Cat 6A, black

  • Tool-free connection technology, suitable for RJ45/11/12 plug
  • This text is machine translated.

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Transfer rate

10 GBit/s

Port

24 ports

Patch panel design

Equipped

Connections

24 LAN ports

Width

483 mm

Height

44 mm

Depth

116 mm

Factory colour

Black

Length

482.60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550126 Telegärtner 100007009 24 ports Network patch panel CAT 6A 1 U

User & Safety Instructions

User & Safety Instructions 1550126 Telegärtner 100007009 24 ports Network patch panel CAT 6A 1 U

Description

Features

  • 24x RJ45 Unshielded, without shielding cap

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)