Four different tones to distinguish different lines
Technical specifications
402 T tone generator for coaxial cable electrical:
Output power: the pulsating 15 dBm over 75 Ω / F-connector female; alternating 18 dBm over 75 Ω / F-connector female
Output frequency: 75 kHz nominal
Voltage protection: 60 V (in the OFF position)
Tolerable Attenuation: usable signal up to 45 DB
Transmitter dimensions: 32 x 64 x 57 mm
Power supply: 1 x 9 V PP3;25 h nominal duration of use
Weight: 128g
402R receiver electrical:
Voltage protection: 50 V (in the OFF position)
Power supply: 1 x 9 V PP3;50 h nominal duration of use
F female connector:
Tolerable Attenuation: usable signal up to 45 DB
Receiver dimensions: 229 x 54 x 28 mm
Weight: 160g
Product type
Cable locator
Function
Cable tracking
Optical display
Yes
Acoustic signal
Yes
Display
LED
Weight (transmitter)
128 g
Operating voltage
9 V
Weight, information
Transmitter/receiver
Type
402K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1211615 Tempo Communications 402K Cable locator Cable tracking
Description
Developed specifically for the Coax-cable networks allows the test kit 402K the send/receive via splitter, directional coupler and branches. Easy to use it delivers accurate results and helps quickly, bad or non-affiliated branches.
This text is machine translated.
Features
LED display
Display of the test activity with sound output as well as LED
Display of AC or DC voltage at the ends of the cable is
Scope of delivery
402 T transmitter
402R receiver
1 F-to-F Adapter Cable male
1 F-to-alligator clip cable
Rugged carrying case
User manual
Description
Developed specifically for the Coax-cable networks allows the test kit 402K the send/receive via splitter, directional coupler and branches. Easy to use it delivers accurate results and helps quickly, bad or non-affiliated branches.
This text is machine translated.
Features
LED display
Display of the test activity with sound output as well as LED
Display of AC or DC voltage at the ends of the cable is