• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications 55504929 FO connector tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,625.00 / piece)
€ 1,625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIPS 100 KIT FIBER INSPECTION PROBE KIT

  • Inspect wire end sleeves and bulkhead according to IEC61300-3-35
  • One-handed operation with one button
  • Auto-focus, auto-detection, auto-test
  • LED pass/fail indicator on the probe
  • Small form factor allows inspection of hard to reach connections
  • Create and share reports on Android and iOS devices
  • IEC, IPC and user-defined test criteria

Technical specifications

  • Field of view 612 x 460
  • Image size 2592 x 1944 pixels
  • Accumulator type Li-ion
  • Operating time: 60 hours
  • Charging time: Approx. 4 hours
  • Battery charger voltage 100 - 240 V/AC
  • Operating temperature: 0 to +50 °C
  • Storage temperature -40 °C to +70 °C
Product type

FO connector tester

Optical display

Yes

Display

LED

Weight

150 g

Length

226 mm

Type

55504929

Documents & Downloads

Datasheet

Datasheet 3015261 Tempo Communications 55504929 FO connector tester

User & Safety Instructions

User & Safety Instructions 3015261 Tempo Communications 55504929 FO connector tester

Description

The FIP100 from Tempo is a fully automated inspection tool that allows for a quick and reliable analysis of the end surfaces and bulkheads of glass fiber connectors. Check the cleanliness of the connector before connecting.

This text is machine translated.

Features

  • Applications Check the cleanliness of the connector before connecting. Certify the condition of the connector during installation. Document damage to the connector during troubleshooting. Inspection is essential for proper fiber handling in all networks. Good/Poor results in seconds: With a single press of a button, the FIP100 automatically captures and centralizes the end-face image and analyzes it according to the industry standards IEC 61300-3-35, IPC-8497-1, AT&T TP-76461 and other user-defined criteria. Unbound operation: One-button operation and the "Pass/Not Passed" LED display enable operation without reference to the mobile APP. Wide range of adapter tips: Interchangeable adapter tips support inspection of fiber connectors for a variety of patch cables and wall-mounted connectors with PC/UPC or APC polished end faces. Smart device apps: Auto-focus, auto-sensing, and automatic test functions (IEC). , IPC, industry standard and custom inspection rules. Pinch-to-zoom images of the fiber end faces. Reporting. Multi-lingual graphical user interface (GUI). Job storage with day/time stamp

Scope of delivery

  • FIPS 100, EU power supply
  • Carrying case
  • 2.5 mm universal connector
  • Quick reference card

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)