• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications NC-100 Cable locator

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cable tester NETcat® Micro NC-100

  • For network and telephone cable
  • Detachable measuring receiver
  • Clear display

Technical specifications

Product type

Cable locator

Optical display

Yes

Acoustic signal

No

Dim

(L x W x H) 150 x 70 x 33 mm

Weight

220 g

Width

70 mm

Height

33 mm

Length

150 mm

Type

NC-100

Power supply (details)

9 V battery pack

Documents & Downloads

Datasheet

Datasheet 101295 Tempo Communications NC-100 Cable locator

User & Safety Instructions

User & Safety Instructions 101295 Tempo Communications NC-100 Cable locator

Description

The NC-100 is a device for testing network, telephone (RJ45 Twisted Pair) and coaxial cables The fast digital technology makes continuity testing of leads and control the arrangement of lead-pairs. The NC-100 can inject additional different tones in the testing leads. Together with the optionally available test probe 200XP, these lines can be localised quickly. The approved measure receiver also enables the test of installed leads. The detected errors are shown for overview and clear understanding, in background-lit Display.

Features

  • Test shielded (Twisted Pair), non-shielded cable and coaxial cable
  • Standard configuration is stored for Net work cable
  • Three tones for cable tracking
  • Tested Wiremaps (Wiremaps)
  • Detect short circuit, idle-run, polarity, crossing or trial wiring

Scope of delivery

  • NC-100
  • Adapter for Network, Telephone- and coax-cable
  • User manual
  • Battery

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)