• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications 601K-G-BOX Cable locator Continuity, Break, Polarity

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 130.00
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Line testing set 601K-G

  • The economical base device

Technical specifications

Product type

Cable locator

Max. cable length

10 km

Function

Continuity

Break

Polarity

Optical display

Yes

Acoustic signal

Yes

Display

LED

Dim

(L x W x H) 248 x 55 x 32 mm

Weight

130 g

Weight (transmitter)

130 g

Width

55 mm

Height

32 mm

Length

248 mm

Type

601K-G-BOX

Transmitter dimensions

58 x 51 x 32 mm

Power supply (details)

2 x 9 V PP3

Documents & Downloads

Datasheet

Datasheet 101298 Tempo Communications 601K-G-BOX Cable locator Continuity, Break, Polarity

User & Safety Instructions

User & Safety Instructions 101298 Tempo Communications 601K-G-BOX Cable locator Continuity, Break, Polarity

User & Safety Instructions 101298 Tempo Communications 601K-G-BOX Cable locator Continuity, Break, Polarity

Information

Information 101298 Tempo Communications 601K-G-BOX Cable locator Continuity, Break, Polarity

Information 101298 Tempo Communications 601K-G-BOX Cable locator Continuity, Break, Polarity

Description

The economical base device for wire and cable identification. Measurement function for passage, interruption and polarity.

Features

  • Important features of the sound generator 77M-G: Modular-LED for a line
  • Externally selectable wobble speed
  • High output level and voltage protection
  • Important features of the test probe 200B-G: Loudspeaker
  • Volume control
  • Exchangeable scanning tips (pin/plastic or flat/plastic).

Scope of delivery

  • Probe G200B-G
  • Tone generator 77M-G
  • Carry bag
  • User manual
  • Batteries.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)