• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications 802K Cable locator Cable tracking

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cable testing kit 802 K

  • The line locator for networks

Technical specifications

Product type

Cable locator

Max. cable length

10 km

Function

Cable tracking

Optical display

Yes

Acoustic signal

No

Dim

(L x W x H) 248 x 35 x 32 mm

Weight

133 g

Weight (transmitter)

184 g

Width

35 mm

Height

32 mm

Length

248 mm

Type

802K

Transmitter dimensions

53 x 120 x 30 mm

Power supply (details)

2 x 9 V PP3

Documents & Downloads

Datasheet

Datasheet 121935 Tempo Communications 802K Cable locator Cable tracking

User & Safety Instructions

User & Safety Instructions 121935 Tempo Communications 802K Cable locator Cable tracking

Description

The AT8LK2 consists of a tone generator with a number of additional functions and a test probe with an inductive amplifier. It was developed to identify and eliminate errors in installation and maintenance of voice and data networks as well as mixed networks and can be used to localise difficult to find Cat5 and Cat6 cables.

Features

  • Important features of the generator AT8L: Digital interaction with LAN hubs and switches
  • Separable tone connection for tracing LAN cables
  • LAN hub tracing with blinking for hub activity
  • LAN (hub-detection)
  • Telephone detection
  • Ethernet test
  • Short circuit-Test
  • Selectable test rings
  • Break-out adapter for contact with wires
  • Works with RJ-11- and RJ-45-adapters
  • Important features of the test probe 200 FP: Highly sensitive amplifier
  • Sleek ergonomic shape
  • Auto power-OFF function, increases battery life
  • Adjustable sensitivity for increased accuracy
  • Built-in 50 Hz filter to suppress power disturbances (can be turned on and off)
  • Headphones connection.

Scope of delivery

  • AT8L
  • Tone probe 200FP
  • Carry bag
  • User manual
  • Batteries.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)