• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications OPM210 Optical power meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OPM210, MIRCO OPM, TELCO WITH VFL

  • Optical level meterMeasure optical power (dB, dBm & mW)Accurate loss measurementsSound and fiber networks with 270 Hz, 1 kHz and 2 kHzAbsolute or referenced optical power measurementsIntegrated Visual Fault LocatorBuilt-in flash lightInGaAs detector for maximum sensitivityCalibrated wavelengths 850 nm, 1300 nm, 1310 nm, 1490 nm, 1550 nm, and 1625 nmCompatible with singlemode and multimode networksAuto Off or Continuous On

Technical specifications

Product type

Optical power meter

Optical display

Yes

Acoustic signal

Yes

Type

OPM210

Documents & Downloads

Datasheet

Datasheet 2338447 Tempo Communications OPM210 Optical power meter

User & Safety Instructions

User & Safety Instructions 2338447 Tempo Communications OPM210 Optical power meter

Description

Handheld glass fiber tester with standard power range and 1 mW visual fault detection. The optical power meter can be used to measure absolute optical power and to perform loss measurements with a standard source. Tone detection is a standard feature.

This text is machine translated.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)