• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77732 Adhesive strips Transparent Content: 16 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 16 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Adhesive strips

  • Adhesive strips for transparent, solid surfaces indoors, e.g. glassHolds light objects up to 0.2 kgFor re-use of the adhesive hook "transparent & glass" 0.2 kgCan be used for objects with smooth, flat rear side even without adhesive hooksRemovable without any trace

Technical specifications

Product type

Self-adhesive strip

Factory colour

Transparent

Holding force

0.2 kg

Content

16 pc(s)

Features

for glass

detachable

Type

77732

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486945 tesa 77732 Adhesive strips Transparent Content: 16 pc(s)

Description

With tesa® Adhesive Strips for Transparent & Glass 0.2 kg it's easy to reuse the tesa® Adhesive Hooks for Transparent & Glass. But these smart strips are a mounting solution on their own, too. They're each made to hold up to 0.2 kg on transparent and solid surfaces.How to apply – Step by step 1. Use a silicone-free cleaner or methylated spirit to ensure your surface is completely free of grease and dirt.2. Remove the foil, and apply the Adhesive Strip to your transparent or solid surface. It's important to press down for five seconds in order to activate the adhesive bonds. Do not touch the adhesive area.3. Now is the time to apply your your Adhesive Hook if you're using it. If you're using the Adhesive Strip to directly mount your object, apply it now - pressing down for five seconds.4. Make sure the tab is easy to grab from behind your item, if you're using the Adhesive Strip alone.A world of possibilitiesThere are literally hundreds of ways you can use these smart Adhesive Strips. They’ve designed to mount on glass, mirrors, but work equally well on other transparent surfaces like acrylic. They can even be used on other smooth and solid surfaces as well as smooth wallpapers or plaster. You don't need to get the tool box or drill out, all you need is in the box. If your item is up to 0.2 kg, there's a good chance you can mount it successfully with one of these strips. Simple to put up and a cinch to removetesa® Adhesive Strips for Transparent & Glass 0.2 kg are a breeze to use. Ready to remove your item? Firmly grab the tab, and pull the strip parallel to the wall, stretching it out. This releases the thousands of adhesive bonds and means the Adhesive Strip will come off your surface leaving no marks.For solutions to mount on wallpaper, plaster, wood, brick or concrete and other surfaces, please use the tesa® Product Finder and refer to our other tesa® smart mounting solutions.

Scope of delivery

  • 16 adhesive strips

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)