Adhesive strips for sensitive, structured surfaces, e.g. wallpaperHolds objects up to 0.5 kg per strip (1 kg for two strips)For re-use of the adhesive nail "Wall paper and plaster" 0.5 kgRemovable without any trace
Technical specifications
Product type
Self-adhesive strip
Factory colour
White
Holding force
0.5 kg
Content
9 pc(s)
Features
for wallpaper
Type
77770
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1486928 tesa 77770 Adhesive strips White Content: 9 pc(s)
Description
tesa® Adhesive Strips for Wallpaper & Plaster make it possible to reuse a tesa® Adhesive Nail for Wallpaper & Plaster again and again. How to use – Step by step1. Clean your surface with a dust-free cloth to ensure the best possible bond. 2. Apply the Adhesive Strip to the wallpaper or plaster. The blue tab should be at the bottom, facing the wall.3. Now remove the protective foil and apply the Adhesive Nail to the strip, again pressing down evenly all over for five seconds.4. Ensure the tab is accessible for easy removal.Tool-free mounting on sensitive surfaces without damageThese Adhesive Strips make hanging items on wallpaper or plaster quick and easy. They're designed for mounting objects on surfaces where traditional methods might result in damage. There’s no need for any drills or rawl plugs, hammers or nails. This refill pack means you can reuse a tesa® Adhesive Nail again and again.Removal couldn't be easierTo remove the nail without a trace, just hold the nail head with one hand and the exposed tab with the other hand. Stretch the strip straight down, parallel to the wall. Don't press the nail onto the surface - instead pull it straight downwards towards the floor (NOT away from the surface or diagonally).This motion releases the thousands of tiny bonds that make up the adhesive surface. …and you can reuse it again and again.The tesa® Adhesive Strips for Wallpaper & Plaster mean you can use an Adhesive Nail lots of times before you need to buy another pack from your tesa® Smart Mounting System retailer. This reusablility means that the tesa® Adhesive Strips for Wallpaper & Plaster are as good for your bank balance as they are for the environment. For mounting solutions on glass, brick, concrete and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions. Not suitable for any non-stick surfaces.
Scope of delivery
9 adhesive strips
Hints
For best results, see the Instructions for Use.
Description
tesa® Adhesive Strips for Wallpaper & Plaster make it possible to reuse a tesa® Adhesive Nail for Wallpaper & Plaster again and again. How to use – Step by step1. Clean your surface with a dust-free cloth to ensure the best possible bond. 2. Apply the Adhesive Strip to the wallpaper or plaster. The blue tab should be at the bottom, facing the wall.3. Now remove the protective foil and apply the Adhesive Nail to the strip, again pressing down evenly all over for five seconds.4. Ensure the tab is accessible for easy removal.Tool-free mounting on sensitive surfaces without damageThese Adhesive Strips make hanging items on wallpaper or plaster quick and easy. They're designed for mounting objects on surfaces where traditional methods might result in damage. There’s no need for any drills or rawl plugs, hammers or nails. This refill pack means you can reuse a tesa® Adhesive Nail again and again.Removal couldn't be easierTo remove the nail without a trace, just hold the nail head with one hand and the exposed tab with the other hand. Stretch the strip straight down, parallel to the wall. Don't press the nail onto the surface - instead pull it straight downwards towards the floor (NOT away from the surface or diagonally).This motion releases the thousands of tiny bonds that make up the adhesive surface. …and you can reuse it again and again.The tesa® Adhesive Strips for Wallpaper & Plaster mean you can use an Adhesive Nail lots of times before you need to buy another pack from your tesa® Smart Mounting System retailer. This reusablility means that the tesa® Adhesive Strips for Wallpaper & Plaster are as good for your bank balance as they are for the environment. For mounting solutions on glass, brick, concrete and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions. Not suitable for any non-stick surfaces.