Adhesive gel for structured, sensitive surfaces, e.g. wallpaperHolds objects up to 0.5 kg per nail (1 kg at two nails)Removable without any traceReusable with new adhesive strips, only use the replacement adhesive strips for wallpaper and plaster
Technical specifications
Product type
Self-adhesive nail
Factory colour
White
Holding force
0.50 kg
Content
8 pc(s)
Series
tesa self-adhesive nail
Type
77772
Variants(All information include VAT, plus shipping costs)
Holding force
Content
tesa 77772 Self-adhesive nail White Content: 8 pc(s)
User & Safety Instructions 2464704 tesa 77772 Self-adhesive nail White Content: 8 pc(s)
Description
WITHOUT DRILLINGLeave the drill or hammer in the cabinet, because the tesa® adhesive solution does the job without the help of tools. The adhesive nail prevents damage to the surface, unlike screws and nails, and does not cause any dirt.STRONG SUPPORTThanks to its superior tesa® adhesive technology, the adhesive nail has a holding force of up to 0.5 kg on structured and sensitive surfaces such as wallpaper and plaster and is a clever alternative to the traditional fixing and suspension solutions.EASY TO ATTACH AND REMOVABLE WITHOUT ANY TRACEClean the surface with a dry, dust-free cloth and press the adhesive strip evenly and firmly for at least five seconds. After use, gently pull the adhesive strip downwards parallel to the surface. No residue remains.REUSABLEYou can use the adhesive gel several times by simply purchasing a new and suitable adhesive strip. This is an enormous advantage over many other adhesive solutions and also makes ecological sense.
This text is machine translated.
Scope of delivery
4x 2 adhesive nails (0.5 kg)
Hints
For best results, see the Instructions for Use.
Description
WITHOUT DRILLINGLeave the drill or hammer in the cabinet, because the tesa® adhesive solution does the job without the help of tools. The adhesive nail prevents damage to the surface, unlike screws and nails, and does not cause any dirt.STRONG SUPPORTThanks to its superior tesa® adhesive technology, the adhesive nail has a holding force of up to 0.5 kg on structured and sensitive surfaces such as wallpaper and plaster and is a clever alternative to the traditional fixing and suspension solutions.EASY TO ATTACH AND REMOVABLE WITHOUT ANY TRACEClean the surface with a dry, dust-free cloth and press the adhesive strip evenly and firmly for at least five seconds. After use, gently pull the adhesive strip downwards parallel to the surface. No residue remains.REUSABLEYou can use the adhesive gel several times by simply purchasing a new and suitable adhesive strip. This is an enormous advantage over many other adhesive solutions and also makes ecological sense.