• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77773 Self-adhesive nail Content: 6 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive nail

  • Adhesive gel for structured, sensitive surfaces, e.g. wallpaperHolds objects up to 1 kg per nail (2 kg at two nails)Removable without any traceReusable with new adhesive strips, only use the replacement adhesive strips for wallpaper and plaster

Technical specifications

Product type

Self-adhesive nail

Material

Polystyrene

Holding force

1 kg

Content

6 pc(s)

Series

tesa self-adhesive nail

Type

77773

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464608 tesa 77773 Self-adhesive nail Content: 6 pc(s)

Description

WITHOUT DRILLINGLeave the drill or hammer in the cabinet, because the tesa® adhesive solution does the job without the help of tools. The adhesive nail prevents damage to the surface, unlike screws and nails, and does not cause any dirt.STRONG SUPPORTThanks to its superior tesa® adhesive technology, the adhesive nail has a holding force of up to 1 kg on structured and sensitive surfaces such as wallpaper and plaster and is a clever alternative to the traditional fixing and suspension solutions.EASY TO ATTACH AND REMOVABLE WITHOUT ANY TRACEClean the surface with a dry, dust-free cloth and press the adhesive strip evenly and firmly for at least five seconds. After use, gently pull the adhesive strip downwards parallel to the surface. No residue remains.REUSABLEYou can use the adhesive gel several times by simply purchasing a new and suitable adhesive strip. This is an enormous advantage over many other adhesive solutions and also makes ecological sense.

This text is machine translated.

Scope of delivery

  • 3x 2 adhesive nails (1 kg)

Hints

For best results, see the Instructions for Use.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)