• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77778 Adjustable adhesive nail screen White Content: 6 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable adhesive nail screen

  • Adjustable adhesive gel for sensitive surfacesideal for fixing screens and wedge framesHolds objects up to 1 kg per nail (2 kg at two nails)Easy On & Off: No tools, removable without any traceReusable with new adhesive strips

Technical specifications

Product type

Self-adhesive nail

Factory colour

White

Material

Polystyrene

Holding force

1 kg

Content

6 pc(s)

Features

adjustable

Series

tesa self-adhesive nail

Type

77778

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464630 tesa 77778 Adjustable adhesive nail screen White Content: 6 pc(s)

Description

tesa® Adjustable adhesive gel for wallpaper and plaster - ideal for canvas & canvas frames

tesa® adhesive nails are a clever alternative to screws and conventional nails.
Instead of drilling or hammering, stick the nail quickly and easily to the wall. Thanks to the proven tesa Powerstrips® technology, it provides a holding power of up to 1kg (per adhesive gel).
They do not cause any damage to the surface, can remove the adhesive agel at any time without any trace and even reuse it with a new Powerstrip.
This self-adhesive nail version is ideal for safely hanging screens and canvas wedges.
The metal tip of the adhesive nail provides for a secure hold of the screen.
The nail for sticking can be adjusted comfortably in its height after wall mounting. You simply have to move the nail head and can then align your decoration objects optimally.

EASY ON:
* Clean the surface with a dry, dust-free cloth.
* Press the adhesive strip firmly and evenly on the wall for 5 seconds at the top, then at the bottom.
* glue the nails onto the adhesive surfaces. Make sure that the handles remain visible.Notes: Apply adhesive strips to the surface first. Do not touch adhesive surfaces. The adhesive nail is not suitable for surfaces with non-stick coating.

EASY OFF:
* Hold the adhesive nail on the side without pressing it against the wall.
* grasp the strip by the handle and slowly pull it down approx. 35cm parallel to the wall (not upwards, forwards or to the side).
Note: Pulling away from parallel or too fast may cause the adhesive strip to tear or damage the surface.

CONTENTS: 6 adhesive nails, 9 Powerstrips®

This text is machine translated.

Scope of delivery

  • 3x 2 adhesive nails (2 kg)

Hints

For best results, see the Instructions for Use.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)