• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77781 Ceiling hook White Content: 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling hook

  • Ceiling hook for sensitive and structured surfaces
  • Attach decorative objects such as mobile devices without drilling
  • Holds objects up to 0.5 kg
  • Easy On & Off: No tools, removable without any trace
  • Reusable with new adhesive strips

Technical specifications

Product type

Self-adhesive hook

Factory colour

White

Material

Polystyrene

Holding force

0.5 kg

Content

1 pc(s)

Features

detachable

for plaster

for wallpaper

Type

77781

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250326 tesa 77781 Ceiling hook White Content: 1 pc(s)

Description

Hanging a mobile is a child's play thanks to the self-adhesive tesa® ceiling hook. The biggest advantage of sticking hook is the lack of drilling. This is made possible by the proven tesa Powerstrips® technology. It provides a holding force of up to 0.5 kg on sensitive surfaces such as wallpaper and plaster. It also allows for smooth detachment and convenient re-use (with a new adhesive strip). The white plastic ceiling hook has a rotating eyelet. Since it completely covers the glue strip, the installation is so to speak invisible.

This text is machine translated.

Scope of delivery

  • 1 ceiling hook

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)