Ceiling hook for sensitive and structured surfacesAttach decorative objects such as mobile devices without drillingHolds objects up to 0.5 kgEasy On & Off: No tools, removable without any traceReusable with new adhesive strips
Technical specifications
Product type
Self-adhesive hook
Factory colour
White
Material
Polystyrene
Holding force
0.5 kg
Content
3 pc(s)
Type
77781
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464601 tesa 77781 Ceiling hook White Content: 3 pc(s)
Description
Hanging a mobile is a child's play thanks to the self-adhesive tesa® ceiling hook. The biggest advantage of sticking hook is the lack of drilling. This is made possible by the proven tesa Powerstrips® technology. It provides a holding force of up to 0.5 kg on sensitive surfaces such as wallpaper and plaster. It also allows for smooth detachment and convenient re-use (with a new adhesive strip). The white plastic ceiling hook has a rotating eyelet. Since it completely covers the glue strip, the installation is so to speak invisible.
This text is machine translated.
Scope of delivery
3x ceiling hook (0.5 kg)
Description
Hanging a mobile is a child's play thanks to the self-adhesive tesa® ceiling hook. The biggest advantage of sticking hook is the lack of drilling. This is made possible by the proven tesa Powerstrips® technology. It provides a holding force of up to 0.5 kg on sensitive surfaces such as wallpaper and plaster. It also allows for smooth detachment and convenient re-use (with a new adhesive strip). The white plastic ceiling hook has a rotating eyelet. Since it completely covers the glue strip, the installation is so to speak invisible.