• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77782 Adjustable Klebenagel small devices White Content: 2 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable Klebenagel small devices

  • Adjustable adhesive gel for sensitive surfacesFor hanging small electrical devices, e.g. WLAN routerHolds objects up to 0.5 kg per nail (1 kg at two nails)Easy On & Off: No tools, removable without any traceReusable with new adhesive strips

Technical specifications

  • For: Routers, small devices
Product type

Self-adhesive nail

Factory colour

White

Material

Polystyrene

Holding force

0.5 kg

Content

2 pc(s)

Features

for wallpaper

for plaster

detachable

adjustable

Series

tesa self-adhesive nail

Type

77782

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250327 tesa 77782 Adjustable Klebenagel small devices White Content: 2 pc(s)

Description

Would you like to mount your WLAN router on the wall without drilling? With tesa® adhesive nails for wallpaper and plaster this is no problem. They are a clever alternative to traditional fastening methods and can be attached quickly and easily thanks to the proven tesa Powerstrips® technology. The adhesive solution provides a storage capacity of up to 0.5 kg (per adhesive gel) on sensitive surfaces. Nevertheless, the nails can be removed without any trace and reused with new strips. The horizontal and vertical adjustment options simplify the installation enormously.

This text is machine translated.

Scope of delivery

  • 2 adhesive nails

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)