• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa BK43-2 Mounting adapter Content: 1 Set

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting adapter

  • Easy to install and take offSticks to tiles, metal, natural stone, marble, cement, Wood, glass and many types of plasticNot applicable to wallpaper, stucco and other surfaces with non-stick coatingCan be removed without a trace

Technical specifications

  • 2x Ø 34 mm / M4 (12 mm)
Product type

Mount

Material

Copper

Content

1 Set

Type

BK43-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197528 tesa BK43-2 Mounting adapter Content: 1 Set

Information

Information 2197528 tesa BK43-2 Mounting adapter Content: 1 Set

Security datasheet

Security datasheet 2197528 tesa BK43-2 Mounting adapter Content: 1 Set

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request
  • EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust

Description

Matching bathroom accessories can be easily installed with the BK43-2 adapter, because it uses the powerful tesa® Power.Kit technology. Drilling is unnecessary, leaving walls and tiles intact. This adapter is used for bathroom baskets from the tesa® product series Aluxx and Drad. After the surface has been cleaned, the adapters are attached and filled with glue. It takes 12 hours to dry. Then the accessory can be screwed on. The adapter can be removed without any trace at any time and the accessory can be reused with a replacement adapter such as this.

This text is machine translated.

Scope of delivery

  • 1 mounting set

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)