• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Powerstrips CLICK 6x 2 Medium, 8x 2 Large Content: 14 Pair

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 14 Pair)
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

6x 2 Medium, 8x 2 Large

  • Simple and safe: Pictures and flat wall decorations can be attached effortlessly - fixed securely and with greater stability, since the 4 strips can be distributed over the corner points
  • The mounting stripes are covered by the device if the mounting frame or decorative object are attached to a wall
  • Flexible design: The adhesive strips on the wall do not need to be removed in order to exchange images - if necessary, the adhesive holder can be removed without leaving any residue
  • Typical click noise: Effortlessly hanging up images and decorative elements without drilling, the clear click noise indicates that the hook-and-loop elements are securely fastened in place

Technical specifications

  • Holding force Medium 5.4 kg, large 7.2 kg
Product type

Self-adhesive strip

Content

14 Pair

Series

tesa Powerstrip®

Type

Powerstrips CLICK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365413 tesa Powerstrips CLICK 6x 2 Medium, 8x 2 Large Content: 14 Pair

Description

The tesa Powerstrips CLICK are a practical and easy-to-use solution for mounting images and decoration elements with flat back in your own 4 walls. The adhesive pads are fitted to the wall and the object to be fastened with the ON & OFF Click System. Then you can simply click the image or decorative object onto the mounting strips. The characteristic click noise signals that the connection is secure and secure. The connection can also be easily loosened, WAS offers possible redevelopment - pictures and decoration can be exchanged freely on the same assembly strips. This means that spontaneous transformation is possible in no time at all. In comparison to conventional mounting with a single nail, the Powerstrips CLICK also offer a decisive advantage: By fixing each with one strip per corner - for example with a picture frame - the connection is extremely fixed, WAS effectively prevents blurring or slipping. With the Powerstrips CLICK one has a flexible and easy to use fastening solution for images and decorations.

tesa - more than one adhesive tape
The German company has been developing solutions for a wide range of applications for over 125 years.
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.

This text is machine translated.

Scope of delivery

  • 6x 2 Medium, 8x 2 Large

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)