Adjustable adhesive gel for sensitive, structured surfaces, e.g. wallpaperHolds objects up to 1 kg per nail (2 kg at two nails)Removable without any traceReusable with new adhesive strips, only use the replacement adhesive strips for wallpaper and plaster
Technical specifications
Product type
Self-adhesive nail
Factory colour
White
Material
Polystyrene
Holding force
1 kg
Content
4 pc(s)
Features
for wallpaper
detachable
adjustable
Series
tesa self-adhesive nail
Type
77774
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2376394 tesa 77774 Adjustable adhesive nail White Content: 4 pc(s)
Description
STRONG HOLD WITHOUT DRILLINGThe adhesive nail is adjustable in height and has a holding force of up to 1 kg on structured and sensitive surfaces such as wallpaper and plaster. If you use two adhesive nails, you can even hang objects up to 2 kg without any problem. You can leave the drill or hammer in the cabinet and only need the innovative tesa® adhesive solution to securely attach objects. Also avoid damage to the surface.EASY TO ATTACH AND REMOVABLE WITHOUT ANY TRACEClean the surface with a dry, dust-free cloth and press the adhesive nail evenly and firmly for at least five seconds. After use, gently pull the adhesive strip downwards parallel to the surface. No residue remains.ADJUSTABLEThe innovative adhesive gel is adjustable in height so that you can align the object quickly and optimally. All you have to do is move the nail head and fix it with the control. Readjustment is possible at any time.REUSABLEYou can use the adhesive gel several times by simply purchasing a new and suitable adhesive strip. This is an enormous advantage over many other adhesive solutions and also makes ecological sense.
This text is machine translated.
Scope of delivery
4 adhesive nails
Hints
For best results, see the Instructions for Use.
Description
STRONG HOLD WITHOUT DRILLINGThe adhesive nail is adjustable in height and has a holding force of up to 1 kg on structured and sensitive surfaces such as wallpaper and plaster. If you use two adhesive nails, you can even hang objects up to 2 kg without any problem. You can leave the drill or hammer in the cabinet and only need the innovative tesa® adhesive solution to securely attach objects. Also avoid damage to the surface.EASY TO ATTACH AND REMOVABLE WITHOUT ANY TRACEClean the surface with a dry, dust-free cloth and press the adhesive nail evenly and firmly for at least five seconds. After use, gently pull the adhesive strip downwards parallel to the surface. No residue remains.ADJUSTABLEThe innovative adhesive gel is adjustable in height so that you can align the object quickly and optimally. All you have to do is move the nail head and fix it with the control. Readjustment is possible at any time.REUSABLEYou can use the adhesive gel several times by simply purchasing a new and suitable adhesive strip. This is an enormous advantage over many other adhesive solutions and also makes ecological sense.