• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Powerstrips CLICK tesa Powerstrips CLICK Slim - Velcro adhesive pads for attaching and clicking on picture frames a

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 Pair)
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Powerstrips CLICK Slim - Velcro adhesive pads for attaching and clicking on picture frames and wall decorations without drilling

  • Simple and safe: Pictures and flat wall decorations can be attached effortlessly - fixed securely and with greater stability, as the 4 strips can be distributed on the corner points;Well suited for inconspicuous mounting of narrow decorative elements and picture frames;Flexible design: The adhesive strips on the wall do not have to be removed to exchange images. If required, the adhesive holder can be removed without leaving a residue. Typical click noise: When hanging pictures and decorative elements without drilling, the clear click noise indicates that the Velcro elements are securely fastened. Included: 1 x packing tesa Powerstrips CLICK - 4 x 2 glue strips in slim size

Technical specifications

Product type

Self-adhesive strip

Factory colour

White

Dim

(L x W) 34 mm x 13 mm

Material

Plastic

Holding force

0.5 kg

Content

4 Pair

Features

for tiles

for wood

for various types of plastic

for glass

for metal surfaces

for painted wood

detachable

Width

13 mm

Length

34 mm

Series

tesa Powerstrip®

Type

Powerstrips CLICK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757405 tesa Powerstrips CLICK tesa Powerstrips CLICK Slim - Velcro adhesive pads for attaching and clicking on picture frames a

Description

The tesa Powerstrips CLICK are a practical and easy-to-use solution for mounting images and decoration elements with flat back in your own 4 walls. The adhesive pads are fitted to the wall and the object to be fastened with the ON & OFF Click System. Then you can simply click the image or decorative object onto the mounting strips. The characteristic click noise signals that the connection is secure and secure. The connection can also be easily loosened, WAS offers possible redevelopment - pictures and decoration can be exchanged freely on the same assembly strips. This means that spontaneous transformation is possible in no time at all. In comparison to conventional mounting with a single nail, the Powerstrips CLICK also offer a decisive advantage: By fixing each with one strip per corner - for example with a picture frame - the connection is extremely fixed, WAS effectively prevents blurring or slipping. With the Powerstrips CLICK one has a flexible and easy to use fastening solution for images and decorations.

This text is machine translated.

Scope of delivery

  • 4 x 2 PS Click Slim

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)