For strong hold up to 3 kg weight - without drillingSelf-adhesive, easy to attach and removable without any traceSuitable for bonding on tiles, glass, wood, plastic and level surfacesWith 2 tesa Powerstrips® Large reusablePowerStrips® are completely covered by the hook strip
Technical specifications
Product type
Hook rail
Factory colour
White
Material
Polystyrene
Holding force
3 kg
Content
1 pc(s)
Width
15.00 mm
Type
POWERSTRIPS®
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1377207 tesa POWERSTRIPS® Hook strip White Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1377207 tesa POWERSTRIPS® Hook strip White Content: 1 pc(s)
Description
If you want to hang several items with a total weight of up to three kilograms, we recommend the tesa Powerstrips® hook strip. There are three hooks on the elegant bar, where you can attach towels, keys or kitchen utensils, for example. The innovative adhesive solution can be easily attached and removed without residue thanks to the unique tesa Powerstrips® technology. Unlike a bar for drilling, the tesa Powerstrips® hook strip does not cause any damage to the surface. This advantage is especially appreciated by people living in a rented apartment where drilling and hammering is not a pleasure. The hook bar is available in white and matt chrome. To achieve maximum adhesive performance, clean the surface - preferably with window cleaner or denatured alcohol (bath or general purpose cleaner are not suitable). Then press the Powerstrips® firmly for at least five seconds and then attach the hook strip. Please make sure that you do not touch the already open adhesive surfaces with your fingers. This may reduce the holding force. And another tip to remove: Grasp the adhesive strip on the handle and slowly pull it out parallel to the surface.
This text is machine translated.
Scope of delivery
1 hook strip, 4 adhesive strips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.
Description
If you want to hang several items with a total weight of up to three kilograms, we recommend the tesa Powerstrips® hook strip. There are three hooks on the elegant bar, where you can attach towels, keys or kitchen utensils, for example. The innovative adhesive solution can be easily attached and removed without residue thanks to the unique tesa Powerstrips® technology. Unlike a bar for drilling, the tesa Powerstrips® hook strip does not cause any damage to the surface. This advantage is especially appreciated by people living in a rented apartment where drilling and hammering is not a pleasure. The hook bar is available in white and matt chrome. To achieve maximum adhesive performance, clean the surface - preferably with window cleaner or denatured alcohol (bath or general purpose cleaner are not suitable). Then press the Powerstrips® firmly for at least five seconds and then attach the hook strip. Please make sure that you do not touch the already open adhesive surfaces with your fingers. This may reduce the holding force. And another tip to remove: Grasp the adhesive strip on the handle and slowly pull it out parallel to the surface.
This text is machine translated.
Scope of delivery
1 hook strip, 4 adhesive strips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.