• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS® Powerstrips® Hooks oval white White Content: 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powerstrips® Hooks oval white

  • Firm grip max 750 g weight

Technical specifications

Product type

Self-adhesive hook

Factory colour

White

Holding force

1 kg

Content

3 pc(s)

Width

17 mm

Series

tesa Powerstrip®

Type

POWERSTRIPS®

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 540287 tesa POWERSTRIPS® Powerstrips® Hooks oval white White Content: 3 pc(s)

Description

The small tesa Powerstrips® Hooks gives firm grip and is suitable for handling light weight objects.

Scope of delivery

  • Content each Packet 3 pieces.

Hints

Not suitable for vinyl wallpaper, non-stick coated surfaces, Styropor®, foam, porous materials. Traceless removable from smooth, sufficiently stable undergrounds. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)