Made of stainless steelSimple to attach without drill, screws or nailsSuitable for bonding on tiles, glass, etc.Specially designed for wet environments, suitable for use in the bathroom and even directly under the showerStrong hold up to 2 kg weightRemovable without any trace thanks to the unique Powerstrips® technologyHolds almost all types of shaver (ladies and men's shaver)It can be used several times with tesa Powerstrips® Waterproof Large
Technical specifications
Product type
Self-adhesive hook
Factory colour
Metal
Material
Steel (stainless)
Holding force
2 kg
Content
1 pc(s)
Width
15.00 mm
Series
tesa Powerstrip®
Type
POWERSTRIPS®
UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 544947 Tesa Powerstrips® Razor Holder Metal
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
A practical solution for fixing almost all kinds of razors in the bathroom or directly in the shower without drilling, screws or nails.
Scope of delivery
1 hooks, 2 adhesive strips
Hints
Not suitable for use on styrofoam®, foam, non-stick-coated surfaces, porous material. Kevlar® is a registered trademark of BASF.
Description
A practical solution for fixing almost all kinds of razors in the bathroom or directly in the shower without drilling, screws or nails.
Scope of delivery
1 hooks, 2 adhesive strips
Hints
Not suitable for use on styrofoam®, foam, non-stick-coated surfaces, porous material. Kevlar® is a registered trademark of BASF.