Transparent and thus almost invisibleFor a secure hold of decorative objects up to 200 g weightEasy to attach, quickly and without any trace removableLimited UV resistanceideal for decorating window panes and mirror surfacesReusable with tesa Powerstrips® transparent strips
Technical specifications
Design: Deco, Small
Product type
Self-adhesive hook
Factory colour
Transparent
Material
Polystyrene
Holding force
0.200 kg
Content
15 pc(s)
Type
POWERSTRIPS®
Variants(All information include VAT, plus shipping costs)
Holding force
Content
Material
tesa POWERSTRIPS® Small adhesive hook Transparent Content: 15 pc(s)
User & Safety Instructions 2464617 tesa POWERSTRIPS® Small adhesive hook Transparent Content: 15 pc(s)
Description
The transparent tesa Powerstrips® decorative hooks are suitable in the small design for hanging light decorative elements up to a weight of 200 grams. They are ideal if you want to attach cardboard and paper decorations such as garlands to windows or mirrors inside. The smart adhesive hooks of the traditional tesa® brand are a clever alternative to screws, nails or suction cups, because they are easy to attach and can be removed without residues thanks to the innovative Powerstrips® technology. In addition, it protects its limited UV resistance against sun rays. Trust the proven tesa® quality and observe the following instructions to achieve the maximum adhesive performance of the Powerstrips®: Clean the surface with window cleaner or denatured alcohol (bath or general purpose cleaner are not suitable) before use. Press the Powerstrips® firmly for at least five seconds. When attaching the hook, make sure that you do not touch the adhesive surfaces that are already open.
This text is machine translated.
Scope of delivery
3x 5 adhesive hooks
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.
Description
The transparent tesa Powerstrips® decorative hooks are suitable in the small design for hanging light decorative elements up to a weight of 200 grams. They are ideal if you want to attach cardboard and paper decorations such as garlands to windows or mirrors inside. The smart adhesive hooks of the traditional tesa® brand are a clever alternative to screws, nails or suction cups, because they are easy to attach and can be removed without residues thanks to the innovative Powerstrips® technology. In addition, it protects its limited UV resistance against sun rays. Trust the proven tesa® quality and observe the following instructions to achieve the maximum adhesive performance of the Powerstrips®: Clean the surface with window cleaner or denatured alcohol (bath or general purpose cleaner are not suitable) before use. Press the Powerstrips® firmly for at least five seconds. When attaching the hook, make sure that you do not touch the adhesive surfaces that are already open.
This text is machine translated.
Scope of delivery
3x 5 adhesive hooks
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.