• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Powerstrips Small Adhesive hooks 3x White, Stainless steel Content: 3 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive hooks 3x

  • Simple organization: Self-adhesive hooks for more order and overview at home, in the bathroom or in the kitchen - for example for towels or kitchen utensils
  • Flexible use: Plastic wall hooks with removable metal hooks that can be hung on the hooks - used without metal hooks as decorative hooks for light decorative elements
  • Tool-free assembly: Quickly and easily attached with power strips - up to 1 kg holding and thereby residue-free removable from adequately smooth and fixed surfaces
  • Reusable: Easy to use again, place in a different location or reposition with a new tesa powerstrip small

Technical specifications

Product type

Self-adhesive hook

Factory colour

White

Stainless steel

Material

Polystyrene

Holding force

1 kg

Content

3 pc(s)

Series

tesa Powerstrip®

Type

Powerstrips Small

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3365417 tesa Powerstrips Small Adhesive hooks 3x White, Stainless steel Content: 3 pc(s)

Description

With the self-adhesive tesa adhesive hook for the walls and tool-free assembly thanks to power strips, organization in the home is made much easier. The white synthetic rubber hooks have snap-on metal hooks. These can be used to store objects such as hand towels or brushes in an easy to reach and in a clear way. The wall hooks can be helpful in different places in the household, such as towel racks in the bathroom or as utensils in the kitchen. If required, the metal hooks can also be removed, so that the white adhesive hooks can then be used for light decorative elements in the entire apartment. In addition, the hooks can be easily removed from the wall and subsequently placed or rearranged in another place. During mounting and removing the hooks there is no damage to the walls. The mounting is done completely without tools and can be done quickly and easily with the power strips. A sufficiently smooth and firm surface is assumed for the removal without residues.

tesa - more than one adhesive tape
The German company has been developing solutions for a wide range of applications for over 125 years.
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.

This text is machine translated.

Scope of delivery

  • 3 hooks, 4 power strips

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)