• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS® Tesa 58813-0-0 Powerstrips (1 Bag) Transparent Content: 2 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa 58813-0-0 Powerstrips (1 Bag)

  • Secure hold for decoration objects up to 1 kg weightideal for seasonal or special occasions (e.g. Easter, Christmas, birthdays, weddings, etc.)Limited UV-resistant, transparent and almost invisibleEasy to attach, quickly and without any trace removableReusable with tesa Powerstrips® transparent strips

Technical specifications

  • Design: Deco, Large
Product type

Self-adhesive hook

Factory colour

Transparent

Holding force

1 kg

Content

2 pc(s)

Width

15.00 mm

Series

tesa Powerstrip®

Type

POWERSTRIPS®

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 1225358 tesa POWERSTRIPS® Tesa 58813-0-0 Powerstrips (1 Bag) Transparent Content: 2 pc(s)

Description

The transparent tesa Powerstrips® decorative hooks enable the comfortable and safe hanging of decorative objects up to one kilogram weight. Compared to suction cups, screws or nails, they offer some advantages. The limited UV-resistant adhesive hooks are easy to attach and can be removed without residue thanks to the innovative Powerstrips® technology. Moreover, they are almost invisible, so that the decoration enjoys full attention. The hooks are ideal for fixing light objects such as Easter, Halloween or Christmas decorations quickly and securely, especially on windows, glass and mirror surfaces indoors. So if you want to decorate your apartment with an Advent wreath, a garland, a fairy lights or other decorative items, trust the proven tesa® quality! To ensure maximum performance of the Powerstrips®, the following instructions should be observed: Clean the surface thoroughly before use (preferably with window cleaner or denatured alcohol, bath or general purpose cleaner are not suitable). Press the adhesive strips firmly for at least five seconds. Avoid contact with already open adhesive surfaces.

This text is machine translated.

Scope of delivery

  • 2 hooks, 4 adhesive strips

Hints

Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)