Waterproof: Suitable for use in the bathroom and even directly under the showerCan be mounted without drilling or hammeringStrong grip for objects with a weight of up to 3 kgRemovable without a traceDouble stainless steel hookSuitable for bonding on tiles, glass, etc.Double hook with tesa Powerstrips® Waterproof Large multi-use
Technical specifications
Product type
Self-adhesive hook
Factory colour
Metal
Material
Steel (stainless)
Holding force
3 kg
Content
1 pc(s)
Series
tesa Powerstrip®
Type
POWERSTRIPS®
UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 545020 Tesa Powerstrips® Waterproof Duo Hook Metal
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
The high quality design tesa Powerstrips® waterproof Duo Hook made from stainless steel is especially created to hold a shower wiper. Additionally it can also be used to hang towels, sponges and other things needed in the bathroom or directly in the shower.
Scope of delivery
1 hooks, 2 adhesive strips
Hints
Double hook is not suitable for use on styrofoam®, foam, non-stick-coated surfaces, porous material. Kevlar® is a registered trademark of BASF.
Description
The high quality design tesa Powerstrips® waterproof Duo Hook made from stainless steel is especially created to hold a shower wiper. Additionally it can also be used to hang towels, sponges and other things needed in the bathroom or directly in the shower.
Scope of delivery
1 hooks, 2 adhesive strips
Hints
Double hook is not suitable for use on styrofoam®, foam, non-stick-coated surfaces, porous material. Kevlar® is a registered trademark of BASF.