Waterproof plastic double towel hook - Ideal for the bathroom or kitchenSelf-adhesive, therefore easy to mount without drillingGuaranteed secure hold for objects of up to 3 kg weightThanks to the unique tesa Powerstrips® waterproof technology easily removableIs suitable e.g. for bonding on tiles, glass, etc.It can be used several times with tesa Powerstrips® Waterproof LargeIdeal for hanging up hand towels, washing cloths, sponges, shower screwdrivers etc.
Technical specifications
Product type
Self-adhesive hook
Factory colour
White
Material
Polystyrene
Holding force
3 kg
Content
1 pc(s)
Width
15.00 mm
Series
tesa Powerstrip®
Type
POWERSTRIPS®
Rack size
483 mm (19")
UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 544874 Tesa Powerstrips® Waterproof Duo Hook Plastic
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
The tesa Powerstrips® waterproof Duo Hook can be easily fixed to hold a shower wiper but can also be used to hang towels, sponges and other things needed in the bathroom or directly in the shower.
Scope of delivery
1 hooks, 2 adhesive strips
Hints
Towel hooks are not suitable for use on styrofoam, foam, non-stick surfaces, porous material. Kevlar® is a registered trademark of BASF.
Description
The tesa Powerstrips® waterproof Duo Hook can be easily fixed to hold a shower wiper but can also be used to hang towels, sponges and other things needed in the bathroom or directly in the shower.
Scope of delivery
1 hooks, 2 adhesive strips
Hints
Towel hooks are not suitable for use on styrofoam, foam, non-stick surfaces, porous material. Kevlar® is a registered trademark of BASF.