• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tesa Powerstrips® Waterproof Hook Metal

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa Powerstrips® Waterproof Hook Metal

  • Waterproof bathroom hook - also for use directly in the showerEasy to attach to smooth surfacesWithout drilling or hammeringStrong hold for objects up to 2 kg weightRemovable without any traceMade of stainless steelMultiple use with tesa Powerstrips® Waterproof Large
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Self-adhesive hook

Factory colour

Metal

Material

Steel (stainless)

Holding force

2 kg

Content

1 pc(s)

Holding force

2 kg

Series

tesa Powerstrip®

Type

POWERSTRIPS®

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 544982 Tesa Powerstrips® Waterproof Hook Metal

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 271: Use outdoors or in a well-ventilated area only
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The high quality design hook made from stainless steel and created especially for humid rooms holds up to 2,0kg. Ideal for fixing objects which are needed in the shower or bathroom (e.g. sponge, washcloth etc.) without drilling, screws or nails.

Scope of delivery

  • 1 hook, 2 adhesive strips

Hints

Bathroom hooks are not suitable for use on Styrofoam, foam, non-stick surfaces, porous fabric. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)