Waterproof hook made of high-quality plastic - also for use directly in the showerWithout drilling or hammering to attach, removable without any traceStrong hold for objects up to 2 kg weightSuitable for bonding on tiles, glass, etc.Multiple use with tesa Powerstrips® Waterproof Large
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
The practical tesa Powerstrips® waterproof Hooks hold up to 2,0 kg in humid rooms and wet areas without difficulty. Ideal for fixing objects which are needed in the shower or bathroom (e.g. sponge, washcloth etc.) without drilling, screws or nails.
Scope of delivery
2 hooks, 2 adhesive strips
Hints
Not suitable for use on Styrofoam, foam, non-stick surfaces, porous material. Kevlar® is a registered trademark of BASF.
Description
The practical tesa Powerstrips® waterproof Hooks hold up to 2,0 kg in humid rooms and wet areas without difficulty. Ideal for fixing objects which are needed in the shower or bathroom (e.g. sponge, washcloth etc.) without drilling, screws or nails.
Scope of delivery
2 hooks, 2 adhesive strips
Hints
Not suitable for use on Styrofoam, foam, non-stick surfaces, porous material. Kevlar® is a registered trademark of BASF.