Easy to set up: Self-adhesive hook for tidy and tidy up at home, in the bathroom, in the kitchen in the hallway or in other living and hobby rooms
Strong grip: The large adhesive surface of the oval wall hook offers a particularly strong grip, for example for heavy jackets or backpacks - up to 3 kg holding per adhesive hook
Tool-free installation: Simply fitted with tesa power strips Extra Large - mounting without drilling and removable without residue from sufficiently smooth and fixed surfaces
Reusable: Easy to use again, place in a different location or reposition with a new Powerstrip Extra Large
Technical specifications
Product type
Self-adhesive hook
Factory colour
White
Material
Polystyrene
Holding force
3 kg
Content
1 pc(s)
Series
tesa Powerstrip®
Type
Powerstrips XL
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Holding force
Content
Material
tesa Powerstrips XL Rectangular adhesive hook White Content: 1 pc(s)
User & Safety Instructions 3365420 tesa Powerstrips XL Rectangular adhesive hook White Content: 1 pc(s)
Description
The self-adhesive extra-large adhesive wall hook from tesa is an effective and easy solution for storing even heavy objects on the wall. This saves space and at the same time provides more flexibility in organizing within one's own four walls. Whether in the home, in the office or in hobby rooms, as for example in the own workshop - the hanging hook offers a variety of applications with its strong retaining power of up to 3 kg. For example, heavy clothes, bags and backpacks as well as individual tools can also be hung up. The installation with the Powerstrips Extra Large is done without technical aids and convinces by the simple and time-saving use. In addition, damage, such as unsightly holes on the walls, remains completely free. If required, the adhesive hook made of synthetic rubber can be removed from the wall without leaving any residues, as long as the surface is sufficiently smooth and firm. With a new Powerstrip Extra Large, the reuse of the wall hook in another location is no problem.
tesa - more than one adhesive tape The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.
This text is machine translated.
Scope of delivery
1 hooks, 2 power strips
Description
The self-adhesive extra-large adhesive wall hook from tesa is an effective and easy solution for storing even heavy objects on the wall. This saves space and at the same time provides more flexibility in organizing within one's own four walls. Whether in the home, in the office or in hobby rooms, as for example in the own workshop - the hanging hook offers a variety of applications with its strong retaining power of up to 3 kg. For example, heavy clothes, bags and backpacks as well as individual tools can also be hung up. The installation with the Powerstrips Extra Large is done without technical aids and convinces by the simple and time-saving use. In addition, damage, such as unsightly holes on the walls, remains completely free. If required, the adhesive hook made of synthetic rubber can be removed from the wall without leaving any residues, as long as the surface is sufficiently smooth and firm. With a new Powerstrip Extra Large, the reuse of the wall hook in another location is no problem.
tesa - more than one adhesive tape The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.