Transparent, thin and double-sided adhesive dots (size: 3cm²)Easy and clean fixing without grease stainsReusableRemovable without any trace from fixed undergroundsPractical alternative to magnets and pushpinsTwo pads are required for objects in DIN A1
Technical specifications
Product type
Self-adhesive pad
Factory colour
Transparent
Content
36 pc(s)
Series
tesa TACK
Type
TACK
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
If you want to attach large-format papers, drawings or postcards comfortably, quickly and securely, you save the handle for drawing purposes, magnets or nails. tesa® TACK XL is a smart, transparent and very thin adhesive solution, with which you can attach light objects invisibly to walls, window panes or mirrors in the home or office. Compared to the basic tesa® TACK version, the XL adhesive points have a higher adhesive performance. In addition to the easy handling and the trackless removal, the adhesive points also convince you that you can reuse them after use (on smooth surfaces) without any problem. Of course, there are other ways to reliably install light objects in the home or office. However, you either need a metal surface (magnet), a pin board (drawing) or you can cause damage to the surface (nails or screws). tesa® TACK XL makes no trace and saves time. And if you use the adhesive points on a smooth surface, you can reuse them, was economically sensible and often not the case with other adhesive solutions. tesa® adhesive pads are not only ideal for processing, but also for many tasks. Attach photos of your loved ones, embellish gifts with a name tag, attach important business cards to your monitor or use the adhesive points to realize your creative ideas for handicrafts and surprise your fellow people.Please note the following: Use on porous and sensitive surfaces such as rauchasertapete or plaster is not recommended. To achieve maximum adhesive performance, the surface should be dust-free and dry.
This text is machine translated.
Scope of delivery
36 adhesive pads
Description
If you want to attach large-format papers, drawings or postcards comfortably, quickly and securely, you save the handle for drawing purposes, magnets or nails. tesa® TACK XL is a smart, transparent and very thin adhesive solution, with which you can attach light objects invisibly to walls, window panes or mirrors in the home or office. Compared to the basic tesa® TACK version, the XL adhesive points have a higher adhesive performance. In addition to the easy handling and the trackless removal, the adhesive points also convince you that you can reuse them after use (on smooth surfaces) without any problem. Of course, there are other ways to reliably install light objects in the home or office. However, you either need a metal surface (magnet), a pin board (drawing) or you can cause damage to the surface (nails or screws). tesa® TACK XL makes no trace and saves time. And if you use the adhesive points on a smooth surface, you can reuse them, was economically sensible and often not the case with other adhesive solutions. tesa® adhesive pads are not only ideal for processing, but also for many tasks. Attach photos of your loved ones, embellish gifts with a name tag, attach important business cards to your monitor or use the adhesive points to realize your creative ideas for handicrafts and surprise your fellow people.Please note the following: Use on porous and sensitive surfaces such as rauchasertapete or plaster is not recommended. To achieve maximum adhesive performance, the surface should be dust-free and dry.