• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa TACK Double-sided adhesive pads Transparent Content: 72 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 72 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-sided adhesive pads

  • Transparent, thin and double-sided adhesive pads (size: 1cm²)Easy and clean fixing without grease stainsReusable and repositionableideal for non-porous surfaces (glass, metal)Removable without any trace from suitable undergroundsPractical alternative to magnets and pushpinsOne pad for DIN A5, two for DIN A4 and three pads for DIN A3

Technical specifications

Product type

Self-adhesive pad

Factory colour

Transparent

Content

72 pc(s)

Series

tesa TACK

Type

TACK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1541308 tesa TACK Double-sided adhesive pads Transparent Content: 72 pc(s)

Description

If you want to securely attach light objects to walls, mirrors or window panes, tesa® TACK is the ideal choice. With the transparent, very thin and versatile adhesive pads, you can attach postcards, drawings or photos easily and invisibly. tesa®'s innovative adhesive pads are a clever and clean alternative to magnets or pins and can be removed without problems or traces and even reused. Rely on the superior adhesive technology from tesa® and now choose tesa® TACK! Of course, there are other ways to reliably install light objects in the home or office. However, you either need a metal surface (magnet), a pin board (drawing) or you can cause damage to the surface (nails). tesa® TACK makes no trace and saves time. And if you use the adhesive pads on a smooth surface, you can reuse them, was economically sensible and often not the case with other adhesive solutions. tesa® adhesive pads are not only ideal for processing, but also for many tasks. Attach photos of your loved ones, embellish gifts with a name tag, attach important business cards to your monitor or use the adhesive pads to realize your creative ideas and surprise your fellow people.Please note the following information: It is not recommended to use on porous and sensitive surfaces such as rauchasertapete or plaster. To achieve maximum adhesive performance, the surface should be dust-free and dry.

This text is machine translated.

Scope of delivery

  • 72 adhesive pads

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)