• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa tesa adhesive hook wallpaper & plaster - self-adhesive hook - Ideal for attachment of garlands & chain of lights -

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa adhesive hook wallpaper & plaster - self-adhesive hook - Ideal for attachment of garlands & chain of lights - holds up to 0.5kg/hook - removable without trace

  • SMART ALTERNATIVE TO SUCTION CUPS, SCREWS & NAILS: With the tesa® adhesive hook, you can hang a garland, fairy lights or other decorative objects securely without drilling.; EASY ON & EASY OFF: The self-adhesive hook can be attached easily and quickly, removed easily and without a trace and even reused with a new adhesive tape. STRONG RETAINING POWER: The proven tesa Powerstrips® technology provides a bonding power of up to 0.5 kg per adhesive nail.; VARIABLE: Due to its curved shape, you can use the adhesive hook not only on the wall, but also easily on the ceiling.; FOR WALLPAPER AND PLASTER: This product version was developed especially for sensitive, structured undergrounds.

Technical specifications

Product type

Self-adhesive hook

Factory colour

White

Holding force

0.5 kg

Content

1 pc(s)

Type

77780-00000-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593142 tesa tesa adhesive hook wallpaper & plaster - self-adhesive hook - Ideal for attachment of garlands & chain of lights -

Description

tesa® adhesive hooks for wallpaper and plaster - Fixing decoration without drilling tesa® self-adhesive hook is a clever alternative to suction cups, screws and nails. Instead of drilling or hammering, glue the hook onto quickly and easily. Thanks to the proven tesa Powerstrips® technology, it has a holding capacity of up to 0.5 kg (per adhesive hook). They do not cause any damage to the surface, can remove the hook for gluing without a trace at any time and can even be reused with a new power strip.The adhesive hook is suitable for Ideal for safe hanging of garlands, Fairy lights and other medium decorative objects on wallpaper and plaster. Its curved shape makes it suitable for use on the ceiling.EASY ON:* Clean the surface with a dry, dust-free cloth.* Press the strip onto the surface completely and as evenly and firmly as possible for at least 5 seconds. The blue side of the handle must point toward the wall. * Fix the hook onto the adhesive surface so that the handle remains visible. Press the hook firmly for at least 5 seconds. Notes: Attach the adhesive strips to the surface first. Do not touch adhesive surfaces. The adhesive hook is not suitable for surfaces with non-stick coating, for example if dirt-repellent paint has been used.EASY OFF:* Hold the adhesive hook on the side without pressing it against the wall.* Hold the strip by the handle and slowly pull it down about 25cm parallel to the wall (not up, forward or to the side). Note: Not pulling in parallel or too fast could cause the tape to tear or damage the surface.CONTENTS PER PACK: 2 adhesive hooks, 3 Powerstrips®

This text is machine translated.

Scope of delivery

  • 1 x adhesive hooks

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)